
ALBPCL75P12G | |
|---|---|
DigiKey Part Number | 623-ALBPCL75P12G-ND |
Manufacturer | |
Manufacturer Product Number | ALBPCL75P12G |
Description | CBL CLAMP P-TYPE FASTENER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black, Blue Fastener 0.750" (19.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.750" (19.05mm) | |
Mounting Type | Fastener | |
Material | Polyetheretherketone (PEEK) | |
Color | Black, Blue | |
Length | - | |
Width | 0.600" (15.24mm) | |
Height | - | |
Panel Hole Size | 0.200" (5.08mm) | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.865" (21.97mm) | |
Panel Thickness | 0.320" (8.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,07000 € | 26,07 € |
| 10 | 22,15700 € | 221,57 € |
| 25 | 20,77000 € | 519,25 € |
| 50 | 19,77900 € | 988,95 € |
| 100 | 18,83580 € | 1.883,58 € |
| 300 | 17,43240 € | 5.229,72 € |
| 500 | 16,81634 € | 8.408,17 € |
| Unit Price without VAT: | 26,07000 € |
|---|---|
| Unit Price with VAT: | 31,02330 € |

