
ALBPCL75P03G | |
|---|---|
DigiKey Part Number | 623-ALBPCL75P03G-ND |
Manufacturer | |
Manufacturer Product Number | ALBPCL75P03G |
Description | CBL CLAMP P-TYPE FASTENER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black, Blue Fastener 0.188" (4.78mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.188" (4.78mm) | |
Mounting Type | Fastener | |
Material | Polyetheretherketone (PEEK) | |
Color | Black, Blue | |
Length | - | |
Width | 0.600" (15.24mm) | |
Height | - | |
Panel Hole Size | 0.200" (5.08mm) | |
Material Thickness | 0.035" (0.89mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.512" (13.00mm) | |
Panel Thickness | 0.180" (4.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,12000 € | 23,12 € |
| 10 | 19,64900 € | 196,49 € |
| 25 | 18,41880 € | 460,47 € |
| 50 | 17,54020 € | 877,01 € |
| 100 | 16,70360 € | 1.670,36 € |
| 300 | 15,45903 € | 4.637,71 € |
| 500 | 14,91260 € | 7.456,30 € |
| Unit Price without VAT: | 23,12000 € |
|---|---|
| Unit Price with VAT: | 27,51280 € |

