
ALBFLB70300 | |
|---|---|
DigiKey Part Number | ALBFLB70300-ND |
Manufacturer | |
Manufacturer Product Number | ALBFLB70300 |
Description | CBL CLAMP BUNDLE FASTENER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Bundle Separation Gray, Purple Fastener |
Datasheet | Datasheet |
Category | Type Attributes Multiple Openings |
Manufacturer Amphenol PCD | Mounting Type Fastener |
Series | Color Gray, Purple |
Packaging Box | Length 4.540" (115.32mm) |
Part Status Active | Width 0.880" (22.35mm) |
Type Clamp, Bundle Separation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 71,09650 € | 7.109,65 € |
| Unit Price without VAT: | 71,09650 € |
|---|---|
| Unit Price with VAT: | 84,60484 € |

