
ALBFLB55200 | |
|---|---|
DigiKey Part Number | ALBFLB55200-ND |
Manufacturer | |
Manufacturer Product Number | ALBFLB55200 |
Description | CBL CLAMP BUNDLE FASTENER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Bundle Separation Gray, Purple Fastener |
Datasheet | Datasheet |
Category | Type Attributes Multilevel With Gap, Multiple Openings |
Manufacturer Amphenol PCD | Mounting Type Fastener |
Series | Color Gray, Purple |
Packaging Box | Length 3.100" (78.74mm) |
Part Status Active | Width 2.200" (55.88mm) |
Type Clamp, Bundle Separation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 109,38030 € | 10.938,03 € |
| Unit Price without VAT: | 109,38030 € |
|---|---|
| Unit Price with VAT: | 130,16256 € |

