
ALBFLB35100 | |
|---|---|
DigiKey Part Number | ALBFLB35100-ND |
Manufacturer | |
Manufacturer Product Number | ALBFLB35100 |
Description | CBL CLAMP BUNDLE FASTENER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Bundle Separation Gray, Purple Fastener 0.375" (9.53mm), 0.375" (9.53mm), 0.375" (9.53mm) |
Datasheet | Datasheet |
Category | Opening Size 0.375" (9.53mm), 0.375" (9.53mm), 0.375" (9.53mm) |
Manufacturer Amphenol PCD | Mounting Type Fastener |
Series | Color Gray, Purple |
Packaging Box | Length 2.500" (63.50mm) |
Part Status Active | Width 0.880" (22.35mm) |
Type Clamp, Bundle Separation | Base Product Number |
Type Attributes Triple Openings, With Gap |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 60,49490 € | 6.049,49 € |
| Unit Price without VAT: | 60,49490 € |
|---|---|
| Unit Price with VAT: | 71,98893 € |

