
ALBFLB25400 | |
|---|---|
DigiKey Part Number | ALBFLB25400-ND |
Manufacturer | |
Manufacturer Product Number | ALBFLB25400 |
Description | CBL CLAMP BUNDLE FASTENER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Bundle Separation Gray, Purple Fastener 0.500" (12.70mm), 0.625" (15.88mm) |
Datasheet | Datasheet |
Category | Opening Size 0.500" (12.70mm), 0.625" (15.88mm) |
Manufacturer Amphenol PCD | Mounting Type Fastener |
Series | Color Gray, Purple |
Packaging Box | Length 2.430" (61.72mm) |
Part Status Active | Width 1.250" (31.75mm) |
Type Clamp, Bundle Separation | Base Product Number |
Type Attributes Dual Openings, With Gap |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 62,13090 € | 6.213,09 € |
| Unit Price without VAT: | 62,13090 € |
|---|---|
| Unit Price with VAT: | 73,93577 € |

