
ALBFLB25300 | |
|---|---|
DigiKey Part Number | ALBFLB25300-ND |
Manufacturer | |
Manufacturer Product Number | ALBFLB25300 |
Description | CBL CLAMP BUNDLE FASTENER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Bundle Separation Gray, Purple Fastener 0.375" (9.53mm), 0.375" (9.53mm) |
Datasheet | Datasheet |
Category | Opening Size 0.375" (9.53mm), 0.375" (9.53mm) |
Manufacturer Amphenol PCD | Mounting Type Fastener |
Series | Color Gray, Purple |
Packaging Box | Length 2.000" (50.80mm) |
Part Status Active | Width 0.880" (22.35mm) |
Type Clamp, Bundle Separation | Base Product Number |
Type Attributes Dual Openings, With Gap |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 48,83550 € | 4.883,55 € |
| Unit Price without VAT: | 48,83550 € |
|---|---|
| Unit Price with VAT: | 58,11425 € |

