
ALBFLB23500 | |
|---|---|
DigiKey Part Number | ALBFLB23500-ND |
Manufacturer | |
Manufacturer Product Number | ALBFLB23500 |
Description | CBL CLAMP BUNDLE FASTENER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Bundle Separation Gray, Purple Fastener 0.500" (12.70mm), 0.500" (12.70mm) |
Datasheet | Datasheet |
Category | Opening Size 0.500" (12.70mm), 0.500" (12.70mm) |
Manufacturer Amphenol PCD | Mounting Type Fastener |
Series | Color Gray, Purple |
Packaging Box | Length 2.150" (54.60mm) |
Part Status Active | Width 1.100" (27.94mm) |
Type Clamp, Bundle Separation | Base Product Number |
Type Attributes Dual Openings, With Gap |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 50,68490 € | 5.068,49 € |
| Unit Price without VAT: | 50,68490 € |
|---|---|
| Unit Price with VAT: | 60,31503 € |

