
ALBFLB23400 | |
|---|---|
DigiKey Part Number | ALBFLB23400-ND |
Manufacturer | |
Manufacturer Product Number | ALBFLB23400 |
Description | CBL CLAMP BUNDLE FASTENER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Bundle Separation Gray, Purple Fastener 0.500" (12.70mm), 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Clamp, Bundle Separation | |
Type Attributes | Dual Openings, With Gap | |
Opening Size | 0.500" (12.70mm), 0.500" (12.70mm) | |
Mounting Type | Fastener | |
Material | - | |
Color | Gray, Purple | |
Length | 2.430" (61.72mm) | |
Width | 1.100" (27.94mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 41,63950 € | 4.163,95 € |
| Unit Price without VAT: | 41,63950 € |
|---|---|
| Unit Price with VAT: | 49,55101 € |

