
ALBFLB21800 | |
|---|---|
DigiKey Part Number | ALBFLB21800-ND |
Manufacturer | |
Manufacturer Product Number | ALBFLB21800 |
Description | CBL CLAMP BUNDLE SEPARATION |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Bundle Separation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Clamp, Bundle Separation | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | - | |
Material | - | |
Color | - | |
Length | - | |
Width | - | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 80,00350 € | 8.000,35 € |
| Unit Price without VAT: | 80,00350 € |
|---|---|
| Unit Price with VAT: | 95,20417 € |

