
ALBFLB20700 | |
|---|---|
DigiKey Part Number | ALBFLB20700-ND |
Manufacturer | |
Manufacturer Product Number | ALBFLB20700 |
Description | CBL CLAMP BUNDLE FASTENER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Bundle Separation Gray, Purple Fastener 0.625" (15.88mm), 0.375" (9.52mm) |
Datasheet | Datasheet |
Category | Opening Size 0.625" (15.88mm), 0.375" (9.52mm) |
Manufacturer Amphenol PCD | Mounting Type Fastener |
Series | Color Gray, Purple |
Packaging Box | Length 2.250" (57.15mm) |
Part Status Active | Width 1.250" (31.75mm) |
Type Clamp, Bundle Separation | Base Product Number |
Type Attributes Dual Openings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 54,80140 € | 5.480,14 € |
| Unit Price without VAT: | 54,80140 € |
|---|---|
| Unit Price with VAT: | 65,21367 € |

