
ALBFLB20300 | |
|---|---|
DigiKey Part Number | ALBFLB20300-ND |
Manufacturer | |
Manufacturer Product Number | ALBFLB20300 |
Description | CBL CLAMP BUNDLE FASTENER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Bundle Separation Gray, Purple Fastener 0.250" (6.35mm), 0.250" (6.35mm) |
Datasheet | Datasheet |
Category | Opening Size 0.250" (6.35mm), 0.250" (6.35mm) |
Manufacturer Amphenol PCD | Mounting Type Fastener |
Series | Color Gray, Purple |
Packaging Box | Length 1.750" (44.45mm) |
Part Status Active | Width 0.750" (19.05mm) |
Type Clamp, Bundle Separation | Base Product Number |
Type Attributes Dual Openings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 44,67090 € | 4.467,09 € |
| Unit Price without VAT: | 44,67090 € |
|---|---|
| Unit Price with VAT: | 53,15837 € |

