
ALBCLP00103 | |
|---|---|
DigiKey Part Number | ALBCLP00103-ND |
Manufacturer | |
Manufacturer Product Number | ALBCLP00103 |
Description | CBL CLIP WIRE SADDLE FASTENER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Fastener 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Round, Standoff | |
Opening Size | 2.000" (50.80mm) | |
Mounting Type | Fastener | |
Material | Polyacetal (POM) | |
Color | Natural | |
Length | - | |
Width | 0.625" (15.88mm) | |
Height | 3.800" (96.52mm) | |
Panel Hole Size | 0.188" (4.78mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | 10-32 | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,90000 € | 5,90 € |
| 10 | 5,00700 € | 50,07 € |
| 30 | 4,63333 € | 139,00 € |
| 50 | 4,46900 € | 223,45 € |
| 100 | 4,25580 € | 425,58 € |
| 250 | 3,98932 € | 997,33 € |
| 500 | 3,79904 € | 1.899,52 € |
| 1.000 | 3,61786 € | 3.617,86 € |
| 2.500 | 3,39165 € | 8.479,12 € |
| Unit Price without VAT: | 5,90000 € |
|---|---|
| Unit Price with VAT: | 7,02100 € |

