
ALBCLP00102 | |
|---|---|
DigiKey Part Number | ALBCLP00102-ND |
Manufacturer | |
Manufacturer Product Number | ALBCLP00102 |
Description | CBL CLIP WIRE SADDLE FASTENER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Fastener 1.250" (31.75mm) |
Datasheet | Datasheet |
Category | Mounting Type Fastener |
Manufacturer Amphenol PCD | Material Polyacetal (POM) |
Series | Color Natural |
Packaging Bulk | Width 0.625" (15.88mm) |
Part Status Active | Height 2.810" (71.37mm) |
Type Clip, Wire Saddle | Panel Hole Size 0.188" (4.78mm) |
Type Attributes Round, Standoff | Screw Size 10-32 |
Opening Size 1.250" (31.75mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,30000 € | 5,30 € |
| 10 | 4,50400 € | 45,04 € |
| 30 | 4,16767 € | 125,03 € |
| 50 | 4,02000 € | 201,00 € |
| 100 | 3,82810 € | 382,81 € |
| 250 | 3,58852 € | 897,13 € |
| 500 | 3,41730 € | 1.708,65 € |
| 1.000 | 3,25433 € | 3.254,33 € |
| 2.500 | 3,05084 € | 7.627,10 € |
| Unit Price without VAT: | 5,30000 € |
|---|---|
| Unit Price with VAT: | 6,30700 € |

