
ALBCLP00101 | |
|---|---|
DigiKey Part Number | ALBCLP00101-ND |
Manufacturer | |
Manufacturer Product Number | ALBCLP00101 |
Description | CBL CLIP WIRE SADDLE FASTENER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Fastener 0.500" (12.70mm) |
Datasheet | Datasheet |
Category | Mounting Type Fastener |
Manufacturer Amphenol PCD | Material Polyacetal (POM) |
Series | Color Natural |
Packaging Bulk | Width 0.375" (9.53mm) |
Part Status Active | Height 1.850" (46.99mm) |
Type Clip, Wire Saddle | Panel Hole Size 0.188" (4.78mm) |
Type Attributes Round, Standoff | Screw Size 10-32 |
Opening Size 0.500" (12.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 € | 4,58 € |
| 10 | 3,89300 € | 38,93 € |
| 30 | 3,60167 € | 108,05 € |
| 50 | 3,47380 € | 173,69 € |
| 100 | 3,30810 € | 330,81 € |
| 250 | 3,10096 € | 775,24 € |
| 500 | 2,95300 € | 1.476,50 € |
| 1.000 | 2,81217 € | 2.812,17 € |
| 2.500 | 2,63630 € | 6.590,75 € |
| Unit Price without VAT: | 4,58000 € |
|---|---|
| Unit Price with VAT: | 5,45020 € |

