
ALBCBS51513 | |
|---|---|
DigiKey Part Number | 623-ALBCBS51513-ND |
Manufacturer | |
Manufacturer Product Number | ALBCBS51513 |
Description | ANCHOR SUPPORT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Screw or Rivet Mount |
Datasheet | Datasheet |
Category | Mounting Type Screw or Rivet Mount |
Manufacturer Amphenol PCD | For Use With/Related Products Cable Ties up to 0.200" (5.1mm) Width |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Type Single Opening |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,01000 € | 9,01 € |
| 10 | 7,65600 € | 76,56 € |
| 25 | 7,17680 € | 179,42 € |
| 50 | 6,83420 € | 341,71 € |
| 100 | 6,50800 € | 650,80 € |
| 300 | 6,02283 € | 1.806,85 € |
| 500 | 5,80984 € | 2.904,92 € |
| 1.000 | 5,53283 € | 5.532,83 € |
| Unit Price without VAT: | 9,01000 € |
|---|---|
| Unit Price with VAT: | 10,72190 € |

