
ALBCBS51503 | |
|---|---|
DigiKey Part Number | ALBCBS51503-ND |
Manufacturer | |
Manufacturer Product Number | ALBCBS51503 |
Description | CABLE TIE HLDR ANCHOR SUPPORT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Tie Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Mounting Type | - | |
Size / Dimension | - | |
For Use With/Related Products | - | |
Material | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 10 | 3,48600 € | 34,86 € |
| 25 | 3,26800 € | 81,70 € |
| 50 | 3,11160 € | 155,58 € |
| 100 | 2,96300 € | 296,30 € |
| 300 | 2,74203 € | 822,61 € |
| 500 | 2,64500 € | 1.322,50 € |
| 1.000 | 2,51884 € | 2.518,84 € |
| 2.500 | 2,36130 € | 5.903,25 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |

