Cable Tie Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALBCBS39700

DigiKey Part Number
ALBCBS39700-ND
Manufacturer
Manufacturer Product Number
ALBCBS39700
Description
CABLE TIE HLDR CLIP W/ RIVET
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Cable Tie Holder
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Box
Part Status
Active
Type
-
Mounting Type
-
Size / Dimension
-
For Use With/Related Products
-
Material
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
15,95000 €5,95 €
105,05100 €50,51 €
254,73400 €118,35 €
504,50800 €225,40 €
1004,29280 €429,28 €
3003,97267 €1.191,80 €
5003,83214 €1.916,07 €
1.0003,64939 €3.649,39 €
2.5003,42120 €8.553,00 €
Manufacturers Standard Package
Unit Price without VAT:5,95000 €
Unit Price with VAT:7,08050 €