
ALBCBS3510A | |
|---|---|
DigiKey Part Number | ALBCBS3510A-ND |
Manufacturer | |
Manufacturer Product Number | ALBCBS3510A |
Description | LIGHTNING BUSHING |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bushing Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | - | |
Features | Snap-Mount | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Natural | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,31760 € | 1.531,76 € |
| Unit Price without VAT: | 15,31760 € |
|---|---|
| Unit Price with VAT: | 18,22794 € |

