
ALBCBS32559 | |
|---|---|
DigiKey Part Number | ALBCBS32559-ND |
Manufacturer | |
Manufacturer Product Number | ALBCBS32559 |
Description | CABLE TIE HLDR 6MM NATURAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Tie Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Mounting Type | - | |
Size / Dimension | - | |
For Use With/Related Products | - | |
Material | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,38350 € | 638,35 € |
| Unit Price without VAT: | 6,38350 € |
|---|---|
| Unit Price with VAT: | 7,59637 € |

