
ALBCBS3125942 | |
|---|---|
DigiKey Part Number | 623-ALBCBS3125942-ND |
Manufacturer | |
Manufacturer Product Number | ALBCBS3125942 |
Description | HAT SUPPORT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Multiple Opening Cable Tie Holder Natural Screw |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Multiple Opening | |
Mounting Type | Screw | |
Size / Dimension | 5.40" L x 1.73" W (137.2mm x 43.9mm) | |
For Use With/Related Products | Cable Ties | |
Material | Nylon | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 45,10140 € | 4.510,14 € |
| Unit Price without VAT: | 45,10140 € |
|---|---|
| Unit Price with VAT: | 53,67067 € |

