
ALBCBS3125939 | |
|---|---|
DigiKey Part Number | 623-ALBCBS3125939-ND |
Manufacturer | |
Manufacturer Product Number | ALBCBS3125939 |
Description | HAT SUPPORT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Multiple Opening Cable Tie Holder Natural Screw |
Datasheet | Datasheet |
Category | Mounting Type Screw |
Manufacturer Amphenol PCD | Size / Dimension 7.65" L x 1.73" W (194.3mm x 43.9mm) |
Packaging Bulk | For Use With/Related Products Cable Ties |
Part Status Active | Material Nylon |
Type Multiple Opening | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 47,97040 € | 4.797,04 € |
| Unit Price without VAT: | 47,97040 € |
|---|---|
| Unit Price with VAT: | 57,08478 € |

