
ALBCBS3125919 | |
|---|---|
DigiKey Part Number | ALBCBS3125919-ND |
Manufacturer | |
Manufacturer Product Number | ALBCBS3125919 |
Description | CABLE TIE HOLDER MULTIPLE SCREW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Multiple Opening Cable Tie Holder Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Multiple Opening | |
Mounting Type | Screw | |
Size / Dimension | 7.19" L x 1.73" W (182.6mm x 43.9mm) | |
For Use With/Related Products | Cable Ties | |
Material | Nylon 6.6 | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 38,02220 € | 3.802,22 € |
| Unit Price without VAT: | 38,02220 € |
|---|---|
| Unit Price with VAT: | 45,24642 € |

