Image for ALBCBS3125907 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALBCBS3125907

DigiKey Part Number
ALBCBS3125907-ND
Manufacturer
Manufacturer Product Number
ALBCBS3125907
Description
CABLE TIE HOLDER MULTIPLE SCREW
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Multiple Opening Cable Tie Holder Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Box
Part Status
Active
Type
Multiple Opening
Mounting Type
Screw
Size / Dimension
8.00" L x 1.73" W (203.2mm x 43.9mm)
For Use With/Related Products
Cable Ties
Material
Nylon 6.6
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
10045,06120 €4.506,12 €
Manufacturers Standard Package
Unit Price without VAT:45,06120 €
Unit Price with VAT:53,62283 €