
ALBCBS3125903 | |
|---|---|
DigiKey Part Number | ALBCBS3125903-ND |
Manufacturer | |
Manufacturer Product Number | ALBCBS3125903 |
Description | CABLE TIE HOLDER MULTIPLE SCREW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Multiple Opening Cable Tie Holder Screw |
Datasheet | Datasheet |
Category | Mounting Type Screw |
Manufacturer Amphenol PCD | Size / Dimension 9.90" L x 1.73" W (251.5mm x 43.9mm) |
Packaging Box | For Use With/Related Products Cable Ties |
Part Status Active | Material Nylon 6.6 |
Type Multiple Opening | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 50,91410 € | 5.091,41 € |
| Unit Price without VAT: | 50,91410 € |
|---|---|
| Unit Price with VAT: | 60,58778 € |

