
ALBCBS3105902 | |
|---|---|
DigiKey Part Number | ALBCBS3105902-ND |
Manufacturer | |
Manufacturer Product Number | ALBCBS3105902 |
Description | CBL CLIP C-TYPE WHITE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type White 0.080" ~ 0.590" (2.03mm ~ 14.99mm) |
Datasheet | Datasheet |
Category | Opening Size 0.080" ~ 0.590" (2.03mm ~ 14.99mm) |
Manufacturer Amphenol PCD | Material Polyamide (PA), Nylon |
Packaging Box | Color White |
Part Status Active | Base Product Number |
Type Clip, C-Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,07000 € | 5,07 € |
| 10 | 4,30600 € | 43,06 € |
| 25 | 4,03640 € | 100,91 € |
| 50 | 3,84340 € | 192,17 € |
| 100 | 3,65990 € | 365,99 € |
| 300 | 3,38693 € | 1.016,08 € |
| 500 | 3,26710 € | 1.633,55 € |
| 1.000 | 3,11128 € | 3.111,28 € |
| 2.500 | 2,91672 € | 7.291,80 € |
| Unit Price without VAT: | 5,07000 € |
|---|---|
| Unit Price with VAT: | 6,03330 € |


