
ALBCBS3045907 | |
|---|---|
DigiKey Part Number | ALBCBS3045907-ND |
Manufacturer | |
Manufacturer Product Number | ALBCBS3045907 |
Description | CBL CLIP C-TYPE GRAY |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Gray 0.080" ~ 0.590" (2.03mm ~ 14.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | - | |
Opening Size | 0.080" ~ 0.590" (2.03mm ~ 14.99mm) | |
Mounting Type | - | |
Material | Polyamide (PA), Nylon | |
Color | Gray | |
Length | - | |
Width | - | |
Height | - | |
Panel Hole Size | 0.280" (7.11mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,27000 € | 6,27 € |
| 10 | 5,33300 € | 53,33 € |
| 25 | 4,99880 € | 124,97 € |
| 50 | 4,76000 € | 238,00 € |
| 100 | 4,53270 € | 453,27 € |
| 300 | 4,19470 € | 1.258,41 € |
| 500 | 4,04632 € | 2.023,16 € |
| 1.000 | 3,85337 € | 3.853,37 € |
| Unit Price without VAT: | 6,27000 € |
|---|---|
| Unit Price with VAT: | 7,46130 € |

