
ALBCBS3045903 | |
|---|---|
DigiKey Part Number | ALBCBS3045903-ND |
Manufacturer | |
Manufacturer Product Number | ALBCBS3045903 |
Description | CBL CLIP C-TYPE WHITE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type White 0.080" ~ 0.590" (2.03mm ~ 14.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | - | |
Opening Size | 0.080" ~ 0.590" (2.03mm ~ 14.99mm) | |
Mounting Type | - | |
Material | Polyamide (PA), Nylon | |
Color | White | |
Length | - | |
Width | - | |
Height | - | |
Panel Hole Size | 0.250" (6.35mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,37000 € | 5,37 € |
| 10 | 4,56500 € | 45,65 € |
| 25 | 4,27880 € | 106,97 € |
| 50 | 4,07420 € | 203,71 € |
| 100 | 3,87980 € | 387,98 € |
| 300 | 3,59043 € | 1.077,13 € |
| 500 | 3,46340 € | 1.731,70 € |
| 1.000 | 3,29822 € | 3.298,22 € |
| 2.500 | 3,09198 € | 7.729,95 € |
| Unit Price without VAT: | 5,37000 € |
|---|---|
| Unit Price with VAT: | 6,39030 € |

