
ALBCBS3045901 | |
|---|---|
DigiKey Part Number | ALBCBS3045901-ND |
Manufacturer | |
Manufacturer Product Number | ALBCBS3045901 |
Description | CBL CLIP C-TYPE GREEN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Green 0.080" ~ 0.590" (2.03mm ~ 14.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | - | |
Opening Size | 0.080" ~ 0.590" (2.03mm ~ 14.99mm) | |
Mounting Type | - | |
Material | Polyamide (PA), Nylon | |
Color | Green | |
Length | - | |
Width | - | |
Height | - | |
Panel Hole Size | 0.200" (5.08mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 € | 5,28 € |
| 10 | 4,48400 € | 44,84 € |
| 25 | 4,20280 € | 105,07 € |
| 50 | 4,00200 € | 200,10 € |
| 100 | 3,81090 € | 381,09 € |
| 300 | 3,52667 € | 1.058,00 € |
| 500 | 3,40188 € | 1.700,94 € |
| 1.000 | 3,23965 € | 3.239,65 € |
| 2.500 | 3,03708 € | 7.592,70 € |
| Unit Price without VAT: | 5,28000 € |
|---|---|
| Unit Price with VAT: | 6,28320 € |

