
ALBCBS3035911 | |
|---|---|
DigiKey Part Number | ALBCBS3035911-ND |
Manufacturer | |
Manufacturer Product Number | ALBCBS3035911 |
Description | CABLE TIE HOLDER MULTIPLE SCREW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Multiple Opening Cable Tie Holder Screw |
Datasheet | Datasheet |
Category | Mounting Type Screw |
Manufacturer Amphenol PCD | Size / Dimension 6.30" L x 0.58" W (160.0mm x 14.6mm) |
Packaging Box | For Use With/Related Products Cable Ties |
Part Status Active | Material Nylon 6.6 |
Type Multiple Opening | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,21000 € | 22,21 € |
| 10 | 18,87500 € | 188,75 € |
| 25 | 17,69240 € | 442,31 € |
| 50 | 16,84840 € | 842,42 € |
| 100 | 16,04480 € | 1.604,48 € |
| 300 | 14,84917 € | 4.454,75 € |
| 500 | 14,32434 € | 7.162,17 € |
| Unit Price without VAT: | 22,21000 € |
|---|---|
| Unit Price with VAT: | 26,42990 € |

