
ALBCBS0305925 | |
|---|---|
DigiKey Part Number | ALBCBS0305925-ND |
Manufacturer | |
Manufacturer Product Number | ALBCBS0305925 |
Description | CABLE TIE HOLDER MULTIPLE SCREW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Multiple Opening Cable Tie Holder Screw |
Datasheet | Datasheet |
Category | Mounting Type Screw |
Manufacturer Amphenol PCD | Size / Dimension 10.05" L x 0.78" W (255.3mm x 19.8mm) |
Packaging Box | For Use With/Related Products Cable Ties |
Part Status Active | Material Nylon 6.6 |
Type Multiple Opening | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 25,44930 € | 2.544,93 € |
| Unit Price without VAT: | 25,44930 € |
|---|---|
| Unit Price with VAT: | 30,28467 € |

