
ALBCBS0305921 | |
|---|---|
DigiKey Part Number | ALBCBS0305921-ND |
Manufacturer | |
Manufacturer Product Number | ALBCBS0305921 |
Description | CABLE TIE HOLDER MULTIPLE SCREW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Multiple Opening Cable Tie Holder Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Multiple Opening | |
Mounting Type | Screw | |
Size / Dimension | 13.05" L x 0.78" W (331.5mm x 19.8mm) | |
For Use With/Related Products | Cable Ties | |
Material | Nylon 6.6 | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 28,03000 € | 2.803,00 € |
| Unit Price without VAT: | 28,03000 € |
|---|---|
| Unit Price with VAT: | 33,35570 € |

