
ALBCBS0205913 | |
|---|---|
DigiKey Part Number | ALBCBS0205913-ND |
Manufacturer | |
Manufacturer Product Number | ALBCBS0205913 |
Description | CABLE TIE HOLDER MULTIPLE SCREW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Multiple Opening Cable Tie Holder Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Multiple Opening | |
Mounting Type | Screw | |
Size / Dimension | 11.55" L x 0.78" W (293.4mm x 19.8mm) | |
For Use With/Related Products | Cable Ties | |
Material | Nylon 6.6 | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,36480 € | 2.236,48 € |
| Unit Price without VAT: | 22,36480 € |
|---|---|
| Unit Price with VAT: | 26,61411 € |

