
ALBCBS00106 | |
|---|---|
DigiKey Part Number | ALBCBS00106-ND |
Manufacturer | |
Manufacturer Product Number | ALBCBS00106 |
Description | CABLE TIE HLDR SNGL OVAL MNT WHT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder White Screw or Rivet Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Screw or Rivet Mount | |
Size / Dimension | 2.16" L x 0.59" W (55.0mm x 15.0mm) | |
For Use With/Related Products | Cable Ties | |
Material | Nylon 6.6 | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,05700 € | 705,70 € |
| Unit Price without VAT: | 7,05700 € |
|---|---|
| Unit Price with VAT: | 8,39783 € |

