
A8504995W | |
|---|---|
DigiKey Part Number | 623-A8504995W-ND |
Manufacturer | |
Manufacturer Product Number | A8504995W |
Description | CONN BACKSHELL W/CLMP SZ10 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 10 |
Datasheet | Datasheet |
Category | Primary Material Metal |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Olive Drab |
Type Backshell, Cable Clamp | Features Clamp Screws |
Cable Opening 0.250" ~ 0.380" (6.35mm ~ 9.65mm) | Ingress Protection Environment Resistant |
Diameter - Outside 0.730" (18.54mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Shell Size - Insert 10 | Base Product Number |
Cable Exit 90° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 € | 37,17 € |
| 10 | 31,59400 € | 315,94 € |
| 25 | 29,61680 € | 740,42 € |
| 50 | 28,20400 € | 1.410,20 € |
| 100 | 26,85900 € | 2.685,90 € |
| 250 | 25,17980 € | 6.294,95 € |
| Unit Price without VAT: | 37,17000 € |
|---|---|
| Unit Price with VAT: | 44,23230 € |

