
A85049959W | |
|---|---|
DigiKey Part Number | 623-A85049959W-ND |
Manufacturer | |
Manufacturer Product Number | A85049959W |
Description | BACKSHELL;ENV;CAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 24 |
Category | Cable Exit 90° |
Manufacturer Amphenol PCD | Primary Material Metal |
Series | Material Aluminum Alloy |
Packaging Bulk | Plating Cadmium |
Part Status Active | Shielding Unshielded |
Type Backshell, Cable Clamp | Color Olive Drab |
Cable Opening 0.630" ~ 0.940" (16.00mm ~ 23.88mm) | Features Clamp Screws |
Diameter - Outside 1.590" (40.39mm) | Ingress Protection Environment Resistant |
Shell Size - Insert 24 | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,93000 € | 47,93 € |
| 10 | 40,74200 € | 407,42 € |
| 25 | 38,19240 € | 954,81 € |
| 50 | 36,37100 € | 1.818,55 € |
| 100 | 34,63690 € | 3.463,69 € |
| 250 | 32,47152 € | 8.117,88 € |
| Unit Price without VAT: | 47,93000 € |
|---|---|
| Unit Price with VAT: | 57,03670 € |

