
A85049940W | |
|---|---|
DigiKey Part Number | 623-A85049940W-ND |
Manufacturer | |
Manufacturer Product Number | A85049940W |
Description | CONN BACKSHELL W/CLMP SZ16 19 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 16, 19 |
Datasheet | Datasheet |
Category | Primary Material Metal |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Olive Drab |
Type Backshell, Cable Clamp | Features Clamp Screws |
Cable Opening 0.350" ~ 0.630" (8.89mm ~ 16.00mm) | Ingress Protection Environment Resistant |
Diameter - Outside 1.110" (28.19mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Shell Size - Insert 16, 19 | Base Product Number |
Cable Exit 90° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,92000 € | 38,92 € |
| 10 | 33,07500 € | 330,75 € |
| Unit Price without VAT: | 38,92000 € |
|---|---|
| Unit Price with VAT: | 46,31480 € |

