
A850499013P03 | |
|---|---|
DigiKey Part Number | 623-A850499013P03-ND |
Manufacturer | |
Manufacturer Product Number | A850499013P03 |
Description | CONN BACKSHELL BANDING SZ13 C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell, Banding 13, C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.450" (11.43mm) | |
Diameter - Outside | 1.160" (29.46mm) | |
Shell Size - Insert | 13, C | |
Thread Size | - | |
Cable Exit | 90° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | - | |
Shielding | Unshielded | |
Color | - | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,51000 € | 66,51 € |
| 10 | 56,53100 € | 565,31 € |
| 25 | 52,99400 € | 1.324,85 € |
| 50 | 50,46720 € | 2.523,36 € |
| 100 | 48,06150 € | 4.806,15 € |
| Unit Price without VAT: | 66,51000 € |
|---|---|
| Unit Price with VAT: | 79,14690 € |

