
A850498917N02 | |
|---|---|
DigiKey Part Number | 623-A850498917N02-ND |
Manufacturer | |
Manufacturer Product Number | A850498917N02 |
Description | CONN BACKSHELL BANDING SZ17 E |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Banding 17, E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.510" (12.95mm) | |
Diameter - Outside | 1.410" (35.81mm) | |
Shell Size - Insert | 17, E | |
Thread Size | - | |
Cable Exit | 45° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,75000 € | 57,75 € |
| 10 | 49,09500 € | 490,95 € |
| 25 | 46,02280 € | 1.150,57 € |
| 50 | 43,82820 € | 2.191,41 € |
| 100 | 41,73880 € | 4.173,88 € |
| Unit Price without VAT: | 57,75000 € |
|---|---|
| Unit Price with VAT: | 68,72250 € |

