
A850498917L03 | |
|---|---|
DigiKey Part Number | 623-A850498917L03-ND |
Manufacturer | |
Manufacturer Product Number | A850498917L03 |
Description | CONN BACKSHELL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Banding 17, E |
Datasheet | Datasheet |
Category | Cable Exit 45° |
Manufacturer Amphenol PCD | Primary Material Metal |
Packaging Bag | Material Aluminum Alloy |
Part Status Active | Plating Nickel |
Type Backshell, Banding | Shielding Unshielded |
Cable Opening 0.640" (16.26mm) | Color Silver |
Diameter - Outside 1.410" (35.81mm) | Features Self Locking |
Shell Size - Insert 17, E | For Use With/Related Products MIL-DTL-38999 Series III, IV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,99000 € | 114,99 € |
| 10 | 97,75000 € | 977,50 € |
| 25 | 91,63640 € | 2.290,91 € |
| Unit Price without VAT: | 114,99000 € |
|---|---|
| Unit Price with VAT: | 136,83810 € |

