Black Connector Backshell, Banding 9, A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A85049889ZP03

DigiKey Part Number
623-A85049889ZP03-ND
Manufacturer
Manufacturer Product Number
A85049889ZP03
Description
BACKSHELL;BAND LOCK;BZN STRIPPED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Black Connector Backshell, Banding 9, A
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Backshell, Banding
Cable Opening
0.260" (6.60mm)
Diameter - Outside
0.860" (21.84mm)
Shell Size - Insert
9, A
Thread Size
-
Cable Exit
180°
Primary Material
Metal
Material
Aluminum Alloy
Plating
Zinc Nickel
Shielding
Unshielded
Color
Black
Features
-
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
149,01000 €49,01 €
1041,66000 €416,60 €
2539,05240 €976,31 €
5037,19020 €1.859,51 €
10035,41700 €3.541,70 €
25033,20280 €8.300,70 €
Manufacturers Standard Package
Unit Price without VAT:49,01000 €
Unit Price with VAT:58,32190 €