
A85049889M03 | |
|---|---|
DigiKey Part Number | 623-A85049889M03-ND |
Manufacturer | |
Manufacturer Product Number | A85049889M03 |
Description | CONN BACKSHELL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Banding 9, A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.260" (6.60mm) | |
Diameter - Outside | 0.860" (21.84mm) | |
Shell Size - Insert | 9, A | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Self Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,88000 € | 107,88 € |
| 10 | 91,71200 € | 917,12 € |
| 25 | 85,97560 € | 2.149,39 € |
| 50 | 81,87740 € | 4.093,87 € |
| 100 | 80,19450 € | 8.019,45 € |
| Unit Price without VAT: | 107,88000 € |
|---|---|
| Unit Price with VAT: | 128,37720 € |


