
A850498819ZP03 | |
|---|---|
DigiKey Part Number | 623-A850498819ZP03-ND |
Manufacturer | |
Manufacturer Product Number | A850498819ZP03 |
Description | BACKSHELL;BAND LOCK;BZN STRIPPED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Banding 19, F |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.760" (19.30mm) | |
Diameter - Outside | 1.520" (38.61mm) | |
Shell Size - Insert | 19, F | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Zinc Nickel | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,33000 € | 57,33 € |
| 10 | 48,73400 € | 487,34 € |
| 25 | 45,68440 € | 1.142,11 € |
| 50 | 43,50580 € | 2.175,29 € |
| 100 | 41,43200 € | 4.143,20 € |
| Unit Price without VAT: | 57,33000 € |
|---|---|
| Unit Price with VAT: | 68,22270 € |

