A850498817M02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A850498819M02

DigiKey Part Number
623-A850498819M02-ND
Manufacturer
Manufacturer Product Number
A850498819M02
Description
CONN BACKSHELL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Silver Connector Backshell, Banding 19, F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bag
Part Status
Active
Type
Backshell, Banding
Cable Opening
0.640" (16.26mm)
Diameter - Outside
1.520" (38.61mm)
Shell Size - Insert
19, F
Thread Size
-
Cable Exit
180°
Primary Material
Metal
Material
Aluminum Alloy
Plating
Electroless Nickel
Shielding
Unshielded
Color
Silver
Features
Self Locking
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
175,51000 €75,51 €
1064,18800 €641,88 €
2560,17280 €1.504,32 €
5057,30420 €2.865,21 €
10054,57280 €5.457,28 €
Manufacturers Standard Package
Unit Price without VAT:75,51000 €
Unit Price with VAT:89,85690 €