
A850498817ZP02 | |
|---|---|
DigiKey Part Number | 623-A850498817ZP02-ND |
Manufacturer | |
Manufacturer Product Number | A850498817ZP02 |
Description | BACKSHELL;BAND LOCK;BZN STRIPPED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Banding 17, E |
Category | Shell Size - Insert 17, E |
Manufacturer Amphenol PCD | Cable Exit 180° |
Series | Primary Material Metal |
Packaging Bulk | Material Aluminum Alloy |
Part Status Active | Plating Zinc Nickel |
Type Backshell, Banding | Shielding Unshielded |
Cable Opening 0.510" (12.95mm) | Color Black |
Diameter - Outside 1.410" (35.81mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,87000 € | 54,87 € |
| 10 | 46,63700 € | 466,37 € |
| 25 | 43,71920 € | 1.092,98 € |
| 50 | 41,63440 € | 2.081,72 € |
| 100 | 39,64940 € | 3.964,94 € |
| Unit Price without VAT: | 54,87000 € |
|---|---|
| Unit Price with VAT: | 65,29530 € |

