
A850498813ZP03 | |
|---|---|
DigiKey Part Number | 623-A850498813ZP03-ND |
Manufacturer | |
Manufacturer Product Number | A850498813ZP03 |
Description | BACKSHELL;BAND LOCK;BZN STRIPPED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Banding 13, C |
Category | Shell Size - Insert 13, C |
Manufacturer Amphenol PCD | Cable Exit 180° |
Series | Primary Material Metal |
Packaging Bulk | Material Aluminum Alloy |
Part Status Active | Plating Zinc Nickel |
Type Backshell, Banding | Shielding Unshielded |
Cable Opening 0.450" (11.43mm) | Color Black |
Diameter - Outside 1.160" (29.46mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,56000 € | 51,56 € |
| 10 | 43,82900 € | 438,29 € |
| 25 | 41,08680 € | 1.027,17 € |
| 50 | 39,12740 € | 1.956,37 € |
| 100 | 37,26190 € | 3.726,19 € |
| Unit Price without VAT: | 51,56000 € |
|---|---|
| Unit Price with VAT: | 61,35640 € |

