
A850498811ZP03 | |
|---|---|
DigiKey Part Number | 623-A850498811ZP03-ND |
Manufacturer | |
Manufacturer Product Number | A850498811ZP03 |
Description | BACKSHELL;BAND LOCK;BZN STRIPPED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Banding 11, B |
Category | Shell Size - Insert 11, B |
Manufacturer Amphenol PCD | Cable Exit 180° |
Series | Primary Material Metal |
Packaging Bulk | Material Aluminum Alloy |
Part Status Active | Plating Zinc Nickel |
Type Backshell, Banding | Shielding Unshielded |
Cable Opening 0.320" (8.13mm) | Color Black |
Diameter - Outside 0.990" (25.15mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,94000 € | 49,94 € |
| 10 | 42,45000 € | 424,50 € |
| 25 | 39,79360 € | 994,84 € |
| 50 | 37,89580 € | 1.894,79 € |
| 100 | 36,08930 € | 3.608,93 € |
| 250 | 33,83320 € | 8.458,30 € |
| Unit Price without VAT: | 49,94000 € |
|---|---|
| Unit Price with VAT: | 59,42860 € |

