
A8504987W | |
|---|---|
DigiKey Part Number | 623-A8504987W-ND |
Manufacturer | |
Manufacturer Product Number | A8504987W |
Description | CONN BACKSHLL W/CLMP SZ7 12 OLIV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 7, 12 |
Datasheet | Datasheet |
Category | Primary Material Metal |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Olive Drab |
Type Backshell, Cable Clamp | Features Clamp Screws |
Cable Opening 0.250" ~ 0.440" (6.35mm ~ 11.18mm) | Ingress Protection Environment Resistant |
Diameter - Outside 0.860" (21.84mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Shell Size - Insert 7, 12 | Base Product Number |
Cable Exit 90° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,34000 € | 51,34 € |
| 10 | 43,64300 € | 436,43 € |
| 25 | 40,91200 € | 1.022,80 € |
| 50 | 38,96120 € | 1.948,06 € |
| 100 | 37,10370 € | 3.710,37 € |
| Unit Price without VAT: | 51,34000 € |
|---|---|
| Unit Price with VAT: | 61,09460 € |

