
A85049871W | |
|---|---|
DigiKey Part Number | 623-A85049871W-ND |
Manufacturer | |
Manufacturer Product Number | A85049871W |
Description | CONN BACKSHLL W/CLMP SZ7 12 OLIV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 7, 12 |
Datasheet | Datasheet |
Category | Primary Material Metal |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Olive Drab |
Type Backshell, Cable Clamp | Features Clamp Screws |
Cable Opening 0.350" ~ 0.630" (8.89mm ~ 16.00mm) | Ingress Protection Environment Resistant |
Diameter - Outside 0.860" (21.84mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Shell Size - Insert 7, 12 | Base Product Number |
Cable Exit 90° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 57,00040 € | 1.425,01 € |
| Unit Price without VAT: | 57,00040 € |
|---|---|
| Unit Price with VAT: | 67,83048 € |

