
A850498214ZP02 | |
|---|---|
DigiKey Part Number | 623-A850498214ZP02-ND |
Manufacturer | |
Manufacturer Product Number | A850498214ZP02 |
Description | BACKSHELL;BAND LOCK;BZN STRIPPED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Banding 12, 14 |
Category | Shell Size - Insert 12, 14 |
Manufacturer Amphenol PCD | Cable Exit 180° |
Series | Primary Material Metal |
Packaging Bulk | Material Aluminum Alloy |
Part Status Active | Plating Zinc Nickel |
Type Backshell, Banding | Shielding Unshielded |
Cable Opening 0.450" (11.43mm) | Color Black |
Diameter - Outside 1.260" (32.00mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,19000 € | 53,19 € |
| 10 | 45,20400 € | 452,04 € |
| 25 | 42,37560 € | 1.059,39 € |
| 50 | 40,35500 € | 2.017,75 € |
| 100 | 38,43110 € | 3.843,11 € |
| Unit Price without VAT: | 53,19000 € |
|---|---|
| Unit Price with VAT: | 63,29610 € |

